- RS Stock No.:
- 179-3815
- Mfr. Part No.:
- NTHS1206N02N1002KE
- Brand:
- Vishay
Available to back order for despatch 06.09.2024
Price Each (On a Reel of 2000)
Kr. 23,644
(exc. VAT)
Kr. 29,555
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
2000 + | Kr. 23,644 | Kr. 47 288,00 |
*price indicative
- RS Stock No.:
- 179-3815
- Mfr. Part No.:
- NTHS1206N02N1002KE
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
RoHS Status: Exempted
- COO (Country of Origin):
- MX
Product Details
NTC Thermistors, SMD 0402, 0603, 0805, 1206 Chip
FEATURES
Extended resistance values available in standard sizes
Wraparound Ni barrier terminations with 100 % Sn
Allows design flexibility for use with hybrid circuitry
APPLICATIONS
Battery chargers
Power suppliers
Office equipment
Extended resistance values available in standard sizes
Wraparound Ni barrier terminations with 100 % Sn
Allows design flexibility for use with hybrid circuitry
APPLICATIONS
Battery chargers
Power suppliers
Office equipment
Specifications
Attribute | Value |
---|---|
Series | NTHS |
Temperature Coefficient Type | NTC |
Thermal Coefficient | -3.84%/K |
Thermal Time Constant | 13s |
Resistance @ 25 °C | 10kΩ |
Tolerance | ±10% |
Package/Case | 1206 (3216M) |
Maximum Power Rating | 280mW |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.8mm |
Dimensions | 3.2 x 1.6 x 1.8mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |