Vishay Thermistor, PTC Type 1 kΩ, L10 5 mm 3.6 mm 2.2 mm
- RS Stock No.:
- 179-3830
- Mfr. Part No.:
- TFPTL10L1001FL2B
- Brand:
- Vishay
Add 1000 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
Kr. 3 123,00
(exc. VAT)
Kr. 3 904,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Final 500 unit(s), ready to ship
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | Kr. 6,246 | Kr. 3 123,00 | - |
| 1000 + | Kr. 5,934 | Kr. 2 967,00 | 4% |
*price indicative
- RS Stock No.:
- 179-3830
- Mfr. Part No.:
- TFPTL10L1001FL2B
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thermistor | |
| Series | TFPTL | |
| Temperature Coefficient Type | PTC | |
| Thermal Coefficient | -4.39%/K | |
| Automotive Standard | No | |
| Mount Type | DIN Rail | |
| Tolerance ± | 1% | |
| Application | Sensing, Temperature Measurement, Industrial Consumer, Compensation | |
| Package/Case | L10 | |
| Maximum Power Rating | 75mW | |
| Resistance at 25°C | 1kΩ | |
| Length | 3.6mm | |
| Height | 5mm | |
| Termination Style | Two Tinned Copper Clad Steel Wire Lead | |
| Standards/Approvals | UL 94 V-0, cUL recognised component: File E148885 | |
| Depth | 2.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thermistor | ||
Series TFPTL | ||
Temperature Coefficient Type PTC | ||
Thermal Coefficient -4.39%/K | ||
Automotive Standard No | ||
Mount Type DIN Rail | ||
Tolerance ± 1% | ||
Application Sensing, Temperature Measurement, Industrial Consumer, Compensation | ||
Package/Case L10 | ||
Maximum Power Rating 75mW | ||
Resistance at 25°C 1kΩ | ||
Length 3.6mm | ||
Height 5mm | ||
Termination Style Two Tinned Copper Clad Steel Wire Lead | ||
Standards/Approvals UL 94 V-0, cUL recognised component: File E148885 | ||
Depth 2.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
RoHS Status: Not Applicable
Related links
- Vishay Thermistor L10 5 mm 3.6 mm 2.2 mm
- Vishay Thermistor, PTC Type 0.9 Ω 37.5 mm 5.5 mm
- Vishay Thermistor 1206 550 μm 3.1 mm 1.6 mm
- Vishay Thermistor 1206 550 μm 3.05 mm 1.5 mm
- Vishay Thermistor, PTC Type 10 mm 30 mm 5.5 mm
- Vishay Thermistor, PTC Type 25 Ω 10 mm 20.5 mm 4 mm
- Vishay Thermistor 0603 450 μm 1.6 mm 850 μm
- Vishay Thermistor, NTC Type 470 kΩ 8 mm 3.6 mm 3 mm