- RS Stock No.:
- 230-2119
- Mfr. Part No.:
- 215272-3603
- Brand:
- Molex
Available to back order for despatch 28.10.2024
Price Each (In a Pack of 5)
Kr. 22,732
(exc. VAT)
Kr. 28,415
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | Kr. 22,732 | Kr. 113,66 |
50 - 95 | Kr. 21,798 | Kr. 108,99 |
100 - 245 | Kr. 20,242 | Kr. 101,21 |
250 - 495 | Kr. 18,842 | Kr. 94,21 |
500 + | Kr. 17,732 | Kr. 88,66 |
*price indicative |
- RS Stock No.:
- 230-2119
- Mfr. Part No.:
- 215272-3603
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Molex NTC ring temperature sensor cable assemblies deliver accurate surface-temperature readings in difficult-to-reach locations. These compact assemblies include a ring terminal, thermal conductive epoxy, and / or a Micro-Lock plus connector to provide a market-ready solution for temperature sensing. This compact solution offers a 100mW maximum power rating and it is suitable for ATMs, home appliances, HVAC systems, computers, and vending machines. It cable length is 25mm and its colour is black.
UL certified
Operating temperature range -40 to +100°C or 150°C
Resistance tolerance 1%
Operating temperature range -40 to +100°C or 150°C
Resistance tolerance 1%
Specifications
Attribute | Value |
---|---|
Series | 215272 |
Temperature Coefficient Type | NTC |
Thermal Coefficient | -4.4%/°C |
- RS Stock No.:
- 230-2119
- Mfr. Part No.:
- 215272-3603
- Brand:
- Molex