ABB Polyvinyl Chloride NTC Temperature Sensor
- RS Stock No.:
- 246-2786
- Mfr. Part No.:
- 2CKA006220A0721
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 646,82
(exc. VAT)
Kr. 808,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 2 unit(s) shipping from 04 December 2026
- Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 646,82 |
*price indicative
- RS Stock No.:
- 246-2786
- Mfr. Part No.:
- 2CKA006220A0721
- Brand:
- ABB
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
| Brand | ABB | |
| Thermistor Type | NTC | |
| Product Type | Temperature Sensor | |
| Probe Length | 4m | |
| Cable Length | 4m | |
| Terminal Type | Cable Connection | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, RoHS, cULus | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Thermistor Type NTC | ||
Product Type Temperature Sensor | ||
Probe Length 4m | ||
Cable Length 4m | ||
Terminal Type Cable Connection | ||
Material Polyvinyl Chloride | ||
Standards/Approvals CE, RoHS, cULus | ||
- COO (Country of Origin):
- DE
The ABB DP4-T-1 Temperature sensor for use as remote sensor. The line type is H03 VV-F and cable length is 4 m, and type is NTC 10 kohm.
Cable type remote sensor
Related links
- Siemens Polyvinyl Chloride NTC Thermistor 70 °C Max
- Amphenol Advanced Sensors NTC Temperature Sensor 70 °C Max
- SAUTER REGULATION PVC NTC Temperature Sensor 100 °C Max, 6 mm Probe
- RS PRO Silicon (Cable) -30 °C Min 6 mm Probe
- TE Connectivity NTC Temperature Sensor 2.4 mm Probe
- SAUTER REGULATION Polypropylene NTC Temperature Sensor 70 °C Max
- RS PRO NTC Temperature Sensor 150 °C Max, 6 mm Probe
- Molex Copper Alloy NTC Temperature Sensor, 105 °C Max