TDK PBT PTC PTC Thermistor, 130 °C Max

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

Kr. 51,25

(exc. VAT)

Kr. 64,06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 766 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 51,25-
10 - 24Kr. 50,561%
25 - 99Kr. 45,7610%
100 +Kr. 41,0719%

*price indicative

RS Stock No.:
246-9708
Mfr. Part No.:
B59219J0130A020
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Thermistor Type

PTC

Product Type

PTC Thermistor

Maximum Temperature Sensed

130°C

Material

PBT

Standards/Approvals

UL, RoHS, IEC 60068-1

The EPCOS PTC thermistor as inrush current limiter with housing is use for industrial automation.

High pulse current and high number of operating cycle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy