TDK PTC PTC Thermistor, 120 °C Max
- RS Stock No.:
- 246-9721
- Mfr. Part No.:
- B59751C0120A070
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 27,00
(exc. VAT)
Kr. 33,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 205 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 27,00 |
| 5 - 9 | Kr. 25,63 |
| 10 - 24 | Kr. 24,60 |
| 25 - 99 | Kr. 22,77 |
| 100 + | Kr. 19,91 |
*price indicative
- RS Stock No.:
- 246-9721
- Mfr. Part No.:
- B59751C0120A070
- Brand:
- TDK
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
| Brand | TDK | |
| Thermistor Type | PTC | |
| Product Type | PTC Thermistor | |
| Maximum Temperature Sensed | 120°C | |
| Standards/Approvals | UL, IECQ, RoHS, AEC-Q200 Rev. D | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Thermistor Type PTC | ||
Product Type PTC Thermistor | ||
Maximum Temperature Sensed 120°C | ||
Standards/Approvals UL, IECQ, RoHS, AEC-Q200 Rev. D | ||
The EPCOS PTC thermistors for overcurrent protection and as inrush current limiters.
Lead-free terminals
Self-protecting in case of malfunction of short-circuit relay or internal short circuit of capacitor
Inrush current limiters are not damaged when directly connected to Vmax even without additional current limitation