EPCOS PTC Thermistor, 800 μm Probe
- RS Stock No.:
- 283-6745
- Distrelec Article No.:
- 160-32-323
- Mfr. Part No.:
- B59960C0080A070
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 283-6745
- Distrelec Article No.:
- 160-32-323
- Mfr. Part No.:
- B59960C0080A070
- Brand:
- EPCOS
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
| Brand | EPCOS | |
| Product Type | Thermistor | |
| Thermistor Type | PTC | |
| Probe Diameter | 800μm | |
| Terminal Type | Leaded | |
| Standards/Approvals | UL, IEC 60738-1, IEC 60286-2 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Thermistor | ||
Thermistor Type PTC | ||
Probe Diameter 800μm | ||
Terminal Type Leaded | ||
Standards/Approvals UL, IEC 60738-1, IEC 60286-2 | ||
- COO (Country of Origin):
- AT
The PTC thermistor designed for overcurrent protection. It is a leaded disk that is coated and has a voltage rating of 63 V. With a compact design and lead-free terminals, this PTC thermistor offers a wide range of rated currents ranging from 30 mA up to 1 A. It is UL approved for T = 80 °C, 120 °C, and 130 °C and is suitable for applications such as overcurrent and short circuit protection. The thermistor is RoHS-compatible and comes in various dimensions for different mounting options.
Leaded disk PTC thermistor for overcurrent protection
Coated design and lead-free terminals
Wide range of rated currents 30 mA up to 1 A
Compact and space-saving design
UL approved for various temperature ratings
RoHS-compatible for environmental compliance
Available in different dimensions for flexible mounting options
Related links
- Murata PTC Thermistor, PTC Type 470 Ω 0.8 mm 1.6 mm 0.8 mm
- Texas Instruments PTC Thermistor SOT-5X3 0.85 mm 0.8 mm
- EPCOS Polytetrafluoroethylene -25 °C Min, 45 °C
- Vishay PTC Thermistor, PTC Type 1500 Ω 17 mm 20 mm 0.8 mm
- TDK PTC Thermistor 120 °C Max, 3 mm Probe
- TDK PTC Thermistor 80 °C Max, 3 mm Probe
- Carel Stainless Steel PTC PTC Thermistor 150 °C Max, 6 mm Probe
- Eliwell 304 Stainless Steel PTC Thermistor 120 °C Max, 6 mm Probe