Turck TS720 Thermocouple, -40 °C → +150 °C Max
- RS Stock No.:
- 232-1092
- Mfr. Part No.:
- TS720-LI2UPN8-H1141
- Brand:
- Turck
Subtotal (1 unit)*
Kr. 4 453,82
(exc. VAT)
Kr. 5 567,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 453,82 |
*price indicative
- RS Stock No.:
- 232-1092
- Mfr. Part No.:
- TS720-LI2UPN8-H1141
- Brand:
- Turck
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
| Brand | Turck | |
| Product Type | Thermocouple | |
| Probe Material | 316L Stainless Steel, Stainless Steel, Plastic, Grilamid TR90 UV | |
| Maximum Temperature Sensed | +150°C | |
| Series | TS720 | |
| Cable Length | 2m | |
| Standards/Approvals | IEC 61298-1, DIN EN 61140 | |
| Response Time | 100ms | |
| Minimum Temperature Sensed | -40°C | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type Thermocouple | ||
Probe Material 316L Stainless Steel, Stainless Steel, Plastic, Grilamid TR90 UV | ||
Maximum Temperature Sensed +150°C | ||
Series TS720 | ||
Cable Length 2m | ||
Standards/Approvals IEC 61298-1, DIN EN 61140 | ||
Response Time 100ms | ||
Minimum Temperature Sensed -40°C | ||
- COO (Country of Origin):
- DE
The Turck temperature detection with 2 PNP/NPN transistor switching outputs has screw-in adapter with process connection NPT1/2" male thread included in delivery.
4-digit, 2-colored, 12-segment display, rotatable by 180°
Related links
- Turck TS Thermocouple, -210 °C → +150 °C Max
- Turck PT1000 RTD Sensor 50 mm Long, 0.15 °C 150 °C max
- Turck PT1000 RTD Sensor 16 mm Long ±0.15°C 150 °C max
- Turck PT1000 RTD Sensor 16 mm Long 0.15 °C 150 °C max
- Turck LRS510 Series Radar Level Radar Housing Stainless Steel
- Turck LUS211 Series Ultrasonic Ultrasonic Level Sensor, Housing Stainless Steel
- Turck LUS211 Series Ultrasonic Ultrasonic Level Sensor Housing Stainless Steel
- Turck P510 Series Pressure Sensor Relative Reading