Electrotherm 812-G1/2-100 Thermometer Accessory Sensor for Use with DTM 4000 and Raspberry Pi
- RS Stock No.:
- 187-5660
- Mfr. Part No.:
- 812-G1/2-100
- Brand:
- Electrotherm
Subtotal (1 unit)*
Kr. 1 040,22
(exc. VAT)
Kr. 1 300,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 040,22 |
*price indicative
- RS Stock No.:
- 187-5660
- Mfr. Part No.:
- 812-G1/2-100
- Brand:
- Electrotherm
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
| Brand | Electrotherm | |
| Accessory Type | Sensor | |
| Product Type | Thermometer Accessory | |
| For Use With | DTM 4000 and Raspberry Pi | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Electrotherm | ||
Accessory Type Sensor | ||
Product Type Thermometer Accessory | ||
For Use With DTM 4000 and Raspberry Pi | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Applications
This sensor can be used in connection to the DTM 4000(multisensor), but can also be connected directly to Raspberry and others.It is possible to save datas of calibration, date of manufacture and serial number on the integrated memory.The sensor is constructed in a stainless steel casewith protective tube ø 6 mm and thread
Related links
- Electrotherm 802-G1/2-100 Thermometer Accessory Sensor for Use with DTM 4000 and Raspberry Pi
- Electrotherm 812-G1/4-100 Thermometer Accessory Sensor for Use with DTM 4000 and Raspberry Pi
- Electrotherm 812-M10-100 Thermometer Accessory Sensor for Use with DTM 4000 and Raspberry Pi
- Electrotherm 802-G1/4-100 Thermometer Accessory Sensor for Use with DTM 4000 and Raspberry Pi
- Electrotherm 802-M10-100 Thermometer Accessory Sensor for Use with DTM 4000 and Raspberry Pi
- Electrotherm PT100 RTD Sensor 9 mm Dia 3 Wire, F0.3 100 °C max
- Electrotherm PT100 RTD Sensor 9 mm Dia 3 Wire, F0.3 100 °C max
- Electrotherm Wired DTM 4000 Digital Thermometer 60 °C Max