Electrotherm 812-M10-100 Thermometer Accessory Sensor for Use with DTM 4000 and Raspberry Pi

Subtotal (1 unit)*

Kr. 1 019,84

(exc. VAT)

Kr. 1 274,80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 019,84

*price indicative

RS Stock No.:
187-5661
Mfr. Part No.:
812-M10-100
Brand:
Electrotherm
Find similar products by selecting one or more attributes.
Select all

Brand

Electrotherm

Product Type

Thermometer Accessory

Accessory Type

Sensor

For Use With

DTM 4000 and Raspberry Pi

Standards/Approvals

No

COO (Country of Origin):
DE
Applications

This sensor can be used in connection to the DTM 4000 (multisensor), but can also be connected directly to Raspberry and others.

It is possible to save datas of calibration, date of manufacture and serial number on the integrated memory. The sensor is constructed in a stainless steel case with protective tube ø 6 mm and thread

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy