WIKA 3278248 Thermometer Accessory Screw-in Thermowell for Use with Thermometers from WIKA

Subtotal (1 unit)*

Kr. 832,59

(exc. VAT)

Kr. 1 040,74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 832,59

*price indicative

RS Stock No.:
219-7718
Mfr. Part No.:
3278248
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Thermometer Accessory

Accessory Type

Screw-in Thermowell

For Use With

Thermometers from WIKA

Standards/Approvals

DIN 43772

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The WIKA threaded thermowell (fabricated) model TW45 is an important component of any temperature measurement point. It is used to separate the process from the surrounding area, thus protecting the environment and operating personnel and keeps aggressive media, high pressures and flow rates from the temperature sensor itself and thereby enables the thermometer to be exchanged during operation.

TW45 series of fabricated screw-in thermowells are suitable for use with numerous electrical and mechanical

thermometers from WIKA.

Related links