STEGO DCT 010 NO Enclosure Thermostat, 13 A, 20V dc, 56 V dc, 60 °C, 30 °C, -10 → 50 °C, 0 → 60 °C
- RS Stock No.:
- 182-9829
- Mfr. Part No.:
- 01011.0-21
- Brand:
- STEGO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 182-9829
- Mfr. Part No.:
- 01011.0-21
- Brand:
- STEGO
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
| Brand | STEGO | |
| Product Type | Enclosure Thermostat | |
| Sub Type | Electronic | |
| Contact Voltage | 56V dc | |
| Switch Configuration | NO | |
| Supply Voltage | 20V dc, 56V dc | |
| Maximum Operating Temperature | 60°C | |
| Contact Current | 13A | |
| Minimum Operating Temperature | 30°C | |
| Standards/Approvals | EAC, UL File No. E164102, VDE | |
| Temperature Setting Range | -10 → 50 °C, 0 → 60 °C | |
| Series | DCT 010 | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Enclosure Thermostat | ||
Sub Type Electronic | ||
Contact Voltage 56V dc | ||
Switch Configuration NO | ||
Supply Voltage 20V dc, 56V dc | ||
Maximum Operating Temperature 60°C | ||
Contact Current 13A | ||
Minimum Operating Temperature 30°C | ||
Standards/Approvals EAC, UL File No. E164102, VDE | ||
Temperature Setting Range -10 → 50 °C, 0 → 60 °C | ||
Series DCT 010 | ||
- COO (Country of Origin):
- DE
The electronic thermostat with integrated switch module is used to control DC powered devices with high capacities in control and switch cabinets. Heaters, coolers, filter fans or signal devices can directly be controlled via an internal electronic circuit. The external sensor can be positioned freely anywhere in the control cabinet for precise temperature measurements. Additionally, this thermostat is available in versions that not only measure temperature via the external sensor, but also the relative humidity.
High DC switching capacity
Adjustable temperature
Small hysteresis
Optical operating display (LED)
Integrated switch module
Precise measurement via an external sensor
Related links
- STEGO DCT 010 NC Enclosure Thermostat 20V dc 60 °C -10 to 60°C
- Hirschmann 8 Port PoE Injector 56 V dc Input 245 W 56 V dc Output, 56 A
- Planet 2 Port PoE Injector 56 V dc Input 180 W 56 V dc Output
- Recom IP67 1 Output LED Driver 56 V dc 700mA PWM LED Driver
- Hirschmann 8 Port PoE Injector 249 V ac Input 280 W 56 V dc Output, 6 A
- MEAN WELL DDRH-60 DC/DC Converter 1500V dc Input DIN Rail, 80 °C Max Temp -30 °C Min
- STEGO ET 011 CO Enclosure Thermostat 24V dc 0 °C, 0 to +60 °C
- Omron Door Micro Switch Plunger 60 °C, -30 °C