STEGO DCT 010 NC Enclosure Thermostat, 13 A, 20V dc, 56 V dc, 60 °C, 30 °C, -10 → 60°C

Get a bulk buy discount

Add 5 more to save Kr. 300,10

View bulk pricing options

Subtotal (1 unit)*

Kr. 2 501,12

(exc. VAT)

Kr. 3 126,40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 07 December 2026
  • Plus 2 unit(s) shipping from 14 December 2026
  • Plus 4 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 2 501,12-
5 +Kr. 2 441,10Kr. 300,10

*price indicative

RS Stock No.:
182-9831
Mfr. Part No.:
01011.0-41
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Product Type

Enclosure Thermostat

Sub Type

Electronic

Contact Voltage

56V

Switch Configuration

NC

Supply Voltage

20V dc, 56V dc

Maximum Operating Temperature

60°C

Contact Current

13A

Minimum Operating Temperature

30°C

Standards/Approvals

EAC, UL File No. E164102, VDE

Temperature Setting Range

-10 → 60°C

Series

DCT 010

COO (Country of Origin):
DE
The electronic thermostat with integrated switch module is used to control DC powered devices with high capacities in control and switch cabinets. Heaters, coolers, filter fans or signal devices can directly be controlled via an internal electronic circuit. The external sensor can be positioned freely anywhere in the control cabinet for precise temperature measurements. Additionally, this thermostat is available in versions that not only measure temperature via the external sensor, but also the relative humidity.

High DC switching capacity

Adjustable temperature

Small hysteresis

Optical operating display (LED)

Integrated switch module

Precise measurement via an external sensor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy