RS PRO Steel Thimble For Use With5 mm Diameter Wire Rope

Subtotal (1 pack of 10 units)*

Kr. 102,46

(exc. VAT)

Kr. 128,08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 060 unit(s) ready to ship
  • Plus 470 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 10,246Kr. 102,46

*price indicative

RS Stock No.:
192-991
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Steel

Product Type

Thimble

Finish

Galvanised

Wire Rope Diameter

5mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
GB

RS PRO Steel Thimble For Use With 5 mm Diameter Wire Rope


Need to protect the ends of a wire rope? Use this RS PRO galvanised steel thimble. It preserves the natural shape of the rope and protects it from excessive bending and fraying. It also reduces the risk of the cable creating friction against itself and prevents pinching, which ensures your rope stays in optimal working condition.

As the part is made of galvanised steel, it's corrosion-resistant and able to withstand demanding environmental conditions. The material is also resistant to mechanical damage, so it won't be worn down by the steel material of the rope.

This thimble is suitable for a wide range of heavy-duty applications. You'll commonly find it used for tasks in marine settings as well as for crane and elevator operation.

Features and Benefits


  • Galvanised finish

  • Steel material

  • Wire rope diameter of 5 mm

  • This is not for lifting applications.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy