RS PRO Stainless Steel Thimble For Use With5 mm Diameter Wire Rope

Subtotal (1 bag of 10 units)*

Kr. 375,60

(exc. VAT)

Kr. 469,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
  • Plus 22 unit(s) ready to ship from another location
  • Plus 75 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 375,60Kr. 37,56

*price indicative

RS Stock No.:
183-5885
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Stainless Steel

Product Type

Thimble

Finish

Electro Polished

Wire Rope Diameter

5mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
CN

RS PRO Stainless Steel Electropolished Thimble, 5 mm


When you need to protect your steel wire cables from damage, use this stainless steel thimble from RS PRO to add a solid barrier and prevent kinks. It's made of electroplated steel, so it's resistant to corrosion. This makes it a good choice for use in outdoor or damp environments.

The thimble prevents strain on the eye of a hanging point by ensuring that the wire cable used to support the load forms a natural curve. This prevents your cables from being worn by kinking, giving them a longer lifespan. It's easy to install the thimble inside the loop, and it maintains its shape to prevent direct contact between the load and the cable. You can use this product for steel wire cables measuring up to 5 mm in diameter. This means the thimble is suitable for a number of applications involving standard cable sizes in places such as construction sites.

Features and Benefits


  • Electropolished finish

  • Stainless steel material

  • Wire rope diameter of 5 mm

  • This is not for lifting applications.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy