- RS Stock No.:
- 144-3026
- Mfr. Part No.:
- W22-33RJI
- Brand:
- Welwyn
530 In stock for same day dispatch
Added
Price Each (In a Bag of 5)
Kr. 15,22
(exc. VAT)
Kr. 19,02
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 20 | Kr. 15,22 | Kr. 76,10 |
25 - 95 | Kr. 9,222 | Kr. 46,11 |
100 - 245 | Kr. 7,444 | Kr. 37,22 |
250 + | Kr. 7,088 | Kr. 35,44 |
*price indicative |
- RS Stock No.:
- 144-3026
- Mfr. Part No.:
- W22-33RJI
- Brand:
- Welwyn
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
CECC approved
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Specifications
Attribute | Value |
---|---|
Resistance | 33Ω |
Power Rating | 7W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | W20 |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -55°C |