- RS Stock No.:
- 199-5047
- Mfr. Part No.:
- HHV1WSJT-73-2M
- Brand:
- Yageo
Available to back order for despatch 04.12.2024
Added
Price Each (On a Tape of 10)
Kr. 2,666
(exc. VAT)
Kr. 3,332
(inc. VAT)
Units | Per unit | Per Tape* |
10 - 90 | Kr. 2,666 | Kr. 26,66 |
100 - 190 | Kr. 2,133 | Kr. 21,33 |
200 - 490 | Kr. 1,755 | Kr. 17,55 |
500 + | Kr. 1,089 | Kr. 10,89 |
*price indicative |
- RS Stock No.:
- 199-5047
- Mfr. Part No.:
- HHV1WSJT-73-2M
- Brand:
- Yageo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Yageo HHV series 2MO is a high voltage & high ohmic resistor is made of metal glaze film with tinned connecting leads of electrolytic copper welded to the end-caps and the resistor is coated with layers of pink colour lacquer.
Operating Temperature Range is -55°C to +155°C
Temperature Coefficient is ±200pm/°C
Insulation Resistance :in V-block for 60 Sec
Temperature Coefficient is ±200pm/°C
Insulation Resistance :in V-block for 60 Sec
Specifications
Attribute | Value |
---|---|
Resistance | 2MΩ |
Power Rating | 1W |
Tolerance | 5% |
Axial/Radial | Axial |
Series | HHV |
Package/Case | Axial |