- RS Stock No.:
- 849-8900
- Mfr. Part No.:
- PR03000204309JAC00
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 849-8900
- Mfr. Part No.:
- PR03000204309JAC00
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
PR01, 02, 03 Series Power Metal Film Leaded Resistors
The PR01, 02, 03 Series of power metal film leaded resistors have a homogeneous film metal alloy deposited on a high ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.
High power in small packages (1 W/0207 size to 3 W/0617 size)
Homogeneous film of metal alloy
High grade ceramic body
Homogeneous film of metal alloy
High grade ceramic body
Metal Film Resistors 0.25W - 1.0W
Specifications
Attribute | Value |
---|---|
Resistance | 43Ω |
Power Rating | 3W |
Tolerance | ±5% |
Technology | Metal Film |
Series | PR03 |
Package/Case | 0617 |
Temperature Coefficient | ±250ppm/K |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |