TE Connectivity 30 kΩ Metal Film Resistor 0.6 W 1 % LR1F30K

Bulk discount available

Subtotal (1 pack of 10 units)*

Kr. 9,43

(exc. VAT)

Kr. 11,79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 900 unit(s) shipping from 18 May 2026
  • Plus 1 160 unit(s) shipping from 18 May 2026
  • Plus 2 930 unit(s) shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90Kr. 0,943Kr. 9,43
100 - 490Kr. 0,389Kr. 3,89
500 - 990Kr. 0,332Kr. 3,32
1000 - 1990Kr. 0,297Kr. 2,97
2000 +Kr. 0,24Kr. 2,40

*price indicative

Packaging Options:
RS Stock No.:
148-843
Distrelec Article No.:
304-47-662
Mfr. Part No.:
LR1F30K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

30kΩ

Product Type

Resistor

Power Rating

0.6W

Resistor Type

General Purpose

Tolerance ±

1%

Packaging

Ammo Pack

Voltage

350V

Axial/Radial

Axial

Technology

Metal Film

Series

LR1

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

6.2mm

Standards/Approvals

No

Width

2.3mm

Temperature Coefficient

+50 ppm/°C

TE Connectivity 0.6W LR1F Series 10R - 1M0, Axial


The LR1F series resistors from TE Connectivity are axial resistors featuring a superior quality metal film with 1% tolerance and a temperature coefficient down to 50 ppm. Ideally suited where low resistance and small sizes are required, the resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element.

Metal film resistors have excellent stability under load and severe environmental conditions. The LR1F series are suitable for both general purpose applications as well as those precision applications in industry.

• Very low noise current

• Low voltage coefficients

• Ideal for low resistance and where a Compact solution is required

• Available in a wide range of resistance values

• Suitable for general purpose and precision applications

• Excellent stability under load and severe environmental conditions

• 3 case sizes are available in 0.25, 0.6, 0.75W

• Compatible with automatic insertion equipment as well as cutting and bending machines

Related links