- RS Stock No.:
- 151-726
- Mfr. Part No.:
- ER7427RJT
- Brand:
- TE Connectivity
285 In stock for same day dispatch
Price Each (In a Pack of 5)
Kr. 10,11
(exc. VAT)
Kr. 12,64
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
5 - 95 | Kr. 10,11 | Kr. 50,55 |
100 - 245 | Kr. 6,754 | Kr. 33,77 |
250 - 495 | Kr. 5,578 | Kr. 27,89 |
500 - 1245 | Kr. 4,532 | Kr. 22,66 |
1250 + | Kr. 4,044 | Kr. 20,22 |
*price indicative
- RS Stock No.:
- 151-726
- Mfr. Part No.:
- ER7427RJT
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity ER74 Series 2.5W High Power Resistors
The ER74 Series are a range of high power dissipation Silicone coated resistors from TE Connectivity. Resistant to most solvents, the ER74 series has a tough silicone coating. The coating and marking are resistant to Trichloroethene VG, Genklene LV Hot and Cold, Freon TE, Arklone L Hot and Cold, and Arklone F Hot. ER74 resistors are suitable for use in a wide range of industrial, control, medican and consumer applications.
2.5W Power Rating @ 70°C
3W Power Rating at @ 40°C
R03-10K Resistance Range
100V Max Rating
Resistant to most solvents
3W Power Rating at @ 40°C
R03-10K Resistance Range
100V Max Rating
Resistant to most solvents
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.
Specifications
Attribute | Value |
---|---|
Resistance | 27Ω |
Power Rating | 3W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | ER74 |
Temperature Coefficient | 0 → +60ppm/°C |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -55°C |