- RS Stock No.:
- 137-2737
- Mfr. Part No.:
- 1622371-1
- Brand:
- TE Connectivity
1700 In stock for same day dispatch
Added
Price Each (In a Pack of 100)
Kr. 0,711
(exc. VAT)
Kr. 0,889
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 900 | Kr. 0,711 | Kr. 71,10 |
1000 - 2400 | Kr. 0,662 | Kr. 66,20 |
2500 - 4900 | Kr. 0,618 | Kr. 61,80 |
5000 - 9900 | Kr. 0,589 | Kr. 58,90 |
10000 + | Kr. 0,534 | Kr. 53,40 |
*price indicative |
- RS Stock No.:
- 137-2737
- Mfr. Part No.:
- 1622371-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
TE Connectivity LR Series of Metal Film Fixed Resistors
The LR series from TE Connectivity offers a highly reliable range of metal film fixed resistors. These thin film resistors have been designed with a thin layer of nickel-chrome alloy on top of a high thermal conductivity ceramic core. This low cost range features 1% tolerance and temperature coefficients down to 50ppm. The LR series provide excellent stability, in a wide -55°C to +155°C operating temperature making them the perfect choice for a wide range of general purpose and precision applications.
Features & Benefits
Metal Film Fixed Resistors
Low cost range
1% Tolerance and temperature coefficients down to 50ppm
Excellent stability
Wide -55°C to +155°C operating temperature
The resistive element comprises a thin film of carbon, deposited onto a high thermal conductivity ceramic core. Metal end caps are force fitted to the element prior to spiralling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. All resistors are tested for value and tolerance.
TE Connectivity Thick Film Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 1Ω |
Power Rating | 0.6W |
Tolerance | ±1% |
Technology | Thin Film |
Series | LR1 |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±50ppm/°C |
Minimum Operating Temperature | -55°C |