- RS Stock No.:
- 144-6235
- Mfr. Part No.:
- BPC10 3R3J
- Brand:
- TT Electronics/BI
Available to back order for despatch 20.05.2025
Added
Price Each (In a Pack of 5)
Kr. 45,706
(exc. VAT)
Kr. 57,132
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | Kr. 45,706 | Kr. 228,53 |
25 + | Kr. 41,418 | Kr. 207,09 |
*price indicative |
- RS Stock No.:
- 144-6235
- Mfr. Part No.:
- BPC10 3R3J
- Brand:
- TT Electronics/BI
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Thick-film on ceramic offers a highly compact resistor technology for surge and overload applications. This Application Note illustrates some of the many applications, which range from PSU inrush suppression to high voltage laser supply current limiting, and the TT electronics products which meet their high surge requirements.
Non-Inductive planar package
High power density.
Thin package for high density PCB installation.
Power dissipated above the board
High power density.
Thin package for high density PCB installation.
Power dissipated above the board
Specifications
Attribute | Value |
---|---|
Resistance | 3.3Ω |
Power Rating | 10W |
Tolerance | ±5% |
Technology | Thick Film |
Series | BPC10 |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±100ppm/°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 20.32mm |