RS PRO 100 mΩ Wirewound Resistor 5 W 5 %

Bulk discount available

Subtotal (1 pack of 5 units)*

Kr.137 28 

(exc. VAT)

Kr.171 60 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 175 unit(s) shipping from 26. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20Kr. 27,456Kr. 137,28
25 - 95Kr. 26,61Kr. 133,05
100 - 245Kr. 25,992Kr. 129,96
250 - 495Kr. 25,282Kr. 126,41
500 +Kr. 24,688Kr. 123,44

*price indicative

RS Stock No.:
146-8285
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Resistor

Resistance

100mΩ

Power Rating

5W

Resistor Type

Silicone Coated Wirewound Axial

Tolerance ±

5%

Voltage

460 V

Axial/Radial

Axial

Technology

Wirewound

Series

RSAWW

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

25°C

Maximum Operating Temperature

275°C

Height

8.7mm

Standards/Approvals

RoHS

Diameter

8.7 mm

Length

23.8mm

Width

8.7 mm

Temperature Coefficient

±90 ppm/°C

Lead Diameter

1.02mm

COO (Country of Origin):
MX
The RS PRO RSAWW series offered as an economical conformal silicone-ceramic coated resistor series. The RSAWW is constructed using an all-welded assembly giving great resistance to thermal shock making them ideal for a wide range of electrical and electronic applications. The durable but economical RASWW Series resistors exceed industry requirements for quality.

Resistance 100mΩ

Power Rating 5W

Tolerance ±5%

Axial/Radial Axial

Related links