- RS Stock No.:
- 161-6875
- Mfr. Part No.:
- W1M22R0J
- Brand:
- Bourns
300 In stock for same day dispatch
Price Each (In a Box of 1000)
Kr. 0,493
(exc. VAT)
Kr. 0,616
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
1000 - 1000 | Kr. 0,493 | Kr. 493,00 |
2000 - 4000 | Kr. 0,463 | Kr. 463,00 |
5000 - 9000 | Kr. 0,439 | Kr. 439,00 |
10000 - 19000 | Kr. 0,428 | Kr. 428,00 |
20000 + | Kr. 0,417 | Kr. 417,00 |
*price indicative
- RS Stock No.:
- 161-6875
- Mfr. Part No.:
- W1M22R0J
- Brand:
- Bourns
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
W Series - Axial
Professional range of wirewound power resistors from the W series. The resistors would be typically found in power supplies, lighting and smart meters.
Low thermal resistant ceramic core
E24 resistance values
E24 resistance values
Ceramic Wirewound, Axial - 1W to 17W
Specifications
Attribute | Value |
---|---|
Resistance | 22Ω |
Power Rating | 1W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | W |
Maximum Operating Temperature | +200°C |
Temperature Coefficient | ±300ppm/°C |
Minimum Operating Temperature | -55°C |