- RS Stock No.:
- 164-8712
- Mfr. Part No.:
- CFR100J10K
- Brand:
- TE Connectivity
8000 In stock for same day dispatch
Price Each (In a Box of 1000)
Kr. 0,532
(exc. VAT)
Kr. 0,665
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
1000 - 4000 | Kr. 0,532 | Kr. 532,00 |
5000 - 9000 | Kr. 0,495 | Kr. 495,00 |
10000 - 24000 | Kr. 0,463 | Kr. 463,00 |
25000 + | Kr. 0,436 | Kr. 436,00 |
*price indicative
- RS Stock No.:
- 164-8712
- Mfr. Part No.:
- CFR100J10K
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity CFR100 Series 1W Axial Resistors
The CFR Series from TE Connectivity are a range of premium quality, carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film products. A low-cost solution, combined with high reliability, makes the CFR series of components suitable for use in most types of circuits, including audio, communications, measurement and computer applications.
This versatile series of axial resistors are available in 5 power ratings from 1 ohm to 10 Mohm offering resistor solutions to a wide range of small and large-scale applications in a variety of industries. The smallest case size (CFR16) has a full 0.25 W power rating.
This versatile series of axial resistors are available in 5 power ratings from 1 ohm to 10 Mohm offering resistor solutions to a wide range of small and large-scale applications in a variety of industries. The smallest case size (CFR16) has a full 0.25 W power rating.
Premium quality carbon film
High alumina content for excellent power to size ratios
Available in multiple power ratings from 1 ohm to 10 Mohm
High alumina content for excellent power to size ratios
Available in multiple power ratings from 1 ohm to 10 Mohm
Applications
Audio circuitry
Communications
Measurement
Computer applications
Communications
Measurement
Computer applications
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Power Rating | 1W |
Tolerance | ±5% |
Technology | Carbon Film |
Series | CFR100 |
Temperature Coefficient | -500 → -100ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |