- RS Stock No.:
- 173-2992
- Mfr. Part No.:
- Y14535K00000V9L
- Brand:
- Vishay Foil Resistors
Available to back order for despatch 05.09.2024
Added
Price Each (In a Bag of 100)
Kr. 275,321
(exc. VAT)
Kr. 344,151
(inc. VAT)
Units | Per unit | Per Bag* |
100 + | Kr. 275,321 | Kr. 27 532,10 |
*price indicative |
- RS Stock No.:
- 173-2992
- Mfr. Part No.:
- Y14535K00000V9L
- Brand:
- Vishay Foil Resistors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
Z201 Series Ultra High Precision Z-Foil Resistors (0.005%)
Z201 series ultra high precision Z-Foil molded through hole resistors with proven reliability and advanced level of stability. The Z201 series have a lead spacing of 0.150 and excellent stability under different environmental conditions. Applications for the Z201 series include:-
Precision amplifiers, High precision instrumentation, Medical and Automatic test equipment (ATE)
Laboratory, Audio (High end stereo equipment)
EB application, Military, airborne and space
Down-hole (high temperature)
Laboratory, Audio (High end stereo equipment)
EB application, Military, airborne and space
Down-hole (high temperature)
Specifications
Attribute | Value |
---|---|
Resistance | 5kΩ |
Power Rating | 0.6W |
Tolerance | ±0.005% |
Technology | Metal Foil |
Series | Z201 |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±2ppm/°C |
Lead Pitch | 3.81mm |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 173-2992
- Mfr. Part No.:
- Y14535K00000V9L
- Brand:
- Vishay Foil Resistors