RS PRO 18 kΩ Metal Film Resistor 0.4 W 0.25 %

Bulk discount available

Subtotal (1 pack of 100 units)*

Kr. 87,00

(exc. VAT)

Kr. 109,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
  • Plus 8 800 unit(s) shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400Kr. 0,87Kr. 87,00
500 - 900Kr. 0,737Kr. 73,70
1000 - 2400Kr. 0,65Kr. 65,00
2500 - 4900Kr. 0,562Kr. 56,20
5000 +Kr. 0,452Kr. 45,20

*price indicative

Packaging Options:
RS Stock No.:
174-2736
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Resistor

Resistance

18kΩ

Power Rating

0.4W

Resistor Type

Metal Film

Packaging

Ammo Pack

Tolerance ±

0.25%

Axial/Radial

Axial

Voltage

200V

Technology

Metal Film

Automotive Standard

No

Package/Case

0318

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Diameter

1.8mm

Length

3.3mm

Standards/Approvals

No

Temperature Coefficient

+25 ppm/°C

Lead Diameter

0.45mm

Metal Film Axial leaded resistors.

± 0.25% Tolerance

TCR ± 25 PPM/°C

Power rating up to 3W

Ammo packed

Related links