RS PRO 2 kΩ Metal Film Resistor 0.6 W 0.5 %

Bulk discount available

Subtotal (1 pack of 100 units)*

Kr.68 30 

(exc. VAT)

Kr.85 40 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 900 unit(s) shipping from 26. januar 2026
  • Plus 300 unit(s) shipping from 26. januar 2026
  • Plus 1 200 unit(s) shipping from 02. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 900Kr. 0,683Kr. 68,30
1000 - 2400Kr. 0,637Kr. 63,70
2500 - 4900Kr. 0,595Kr. 59,50
5000 - 9900Kr. 0,566Kr. 56,60
10000 +Kr. 0,513Kr. 51,30

*price indicative

Packaging Options:
RS Stock No.:
174-2742
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

2kΩ

Product Type

Resistor

Resistor Type

Metal Film

Power Rating

0.6W

Packaging

Ammo Pack

Tolerance ±

0.5%

Voltage

300 V

Axial/Radial

Axial

Technology

Metal Film

Automotive Standard

No

Package/Case

0623

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

6.3mm

Standards/Approvals

No

Diameter

2.3 mm

Temperature Coefficient

±25 %

Lead Diameter

0.55mm

Metal Film Axial leaded resistors.

± 0.25% Tolerance

TCR ± 25 PPM/°C

Power rating up to 3W

Ammo packed

Related links