RS PRO 120 Ω Metal Film Resistor 1 W 0.5 %

Bulk discount available

Subtotal (1 pack of 100 units)*

Kr. 102,90

(exc. VAT)

Kr. 128,60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 22 May 2026
  • Plus 6 900 unit(s) shipping from 18 August 2026
  • Plus 14 000 unit(s) shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 200Kr. 1,029Kr. 102,90
300 - 500Kr. 0,836Kr. 83,60
600 +Kr. 0,541Kr. 54,10

*price indicative

Packaging Options:
RS Stock No.:
174-2852
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Resistor

Resistance

120Ω

Resistor Type

Metal Film

Power Rating

1W

Packaging

Ammo Pack

Tolerance ±

0.5%

Voltage

400V

Axial/Radial

Axial

Technology

Metal Film

Automotive Standard

No

Package/Case

0932

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

No

Diameter

3.2mm

Length

9mm

Temperature Coefficient

+25 ppm/°C

Lead Diameter

0.65mm

Metal Film Axial leaded resistors.

± 0.25% Tolerance

TCR ± 25 PPM/°C

Power rating up to 3W

Ammo packed

Related links