- RS Stock No.:
- 174-2956
- Brand:
- RS PRO
11800 In stock for same day dispatch
Added
Price Each (In a Pack of 100)
Kr. 0,832
(exc. VAT)
Kr. 1,04
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 400 | Kr. 0,832 | Kr. 83,20 |
500 - 900 | Kr. 0,57 | Kr. 57,00 |
1000 - 2400 | Kr. 0,42 | Kr. 42,00 |
2500 + | Kr. 0,396 | Kr. 39,60 |
*price indicative |
- RS Stock No.:
- 174-2956
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Product Details
Metal Film Axial leaded resistors.
± 0.25% Tolerance
TCR ± 25 PPM/°C
Power rating up to 3W
Ammo packed
± 0.25% Tolerance
TCR ± 25 PPM/°C
Power rating up to 3W
Ammo packed
Specifications
Attribute | Value |
---|---|
Resistance | 1kΩ |
Power Rating | 0.4W |
Tolerance | ±0.25% |
Axial/Radial | Axial |
Technology | Metal Film |
Package/Case | 0318 |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±25% |
Minimum Operating Temperature | -55°C |