Bulk discount available
Subtotal (1 pack of 100 units)*
Kr. 90,40
(exc. VAT)
Kr. 113,00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 200 | Kr. 0,904 | Kr. 90,40 |
| 300 - 500 | Kr. 0,733 | Kr. 73,30 |
| 600 + | Kr. 0,475 | Kr. 47,50 |
*price indicative
- RS Stock No.:
- 174-2999
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Resistor | |
| Resistance | 150Ω | |
| Power Rating | 1W | |
| Resistor Type | Metal Film | |
| Tolerance ± | 0.5% | |
| Packaging | Ammo Pack | |
| Axial/Radial | Axial | |
| Voltage | 400V | |
| Technology | Metal Film | |
| Automotive Standard | No | |
| Package/Case | 0932 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 9mm | |
| Diameter | 3.2mm | |
| Standards/Approvals | No | |
| Temperature Coefficient | +25 ppm/°C | |
| Lead Diameter | 0.65mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Resistor | ||
Resistance 150Ω | ||
Power Rating 1W | ||
Resistor Type Metal Film | ||
Tolerance ± 0.5% | ||
Packaging Ammo Pack | ||
Axial/Radial Axial | ||
Voltage 400V | ||
Technology Metal Film | ||
Automotive Standard No | ||
Package/Case 0932 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 9mm | ||
Diameter 3.2mm | ||
Standards/Approvals No | ||
Temperature Coefficient +25 ppm/°C | ||
Lead Diameter 0.65mm | ||
Metal Film Axial leaded resistors.
± 0.25% Tolerance
TCR ± 25 PPM/°C
Power rating up to 3W
Ammo packed
Related links
- RS PRO 150 kΩ Metal Film Resistor 1 W 0.5 %
- RS PRO 150 Ω Metal Film Resistor 1 W 0.5 %
- RS PRO 1 kΩ Metal Film Resistor 1 W 0.5 %
- RS PRO 10 kΩ Metal Film Resistor 1 W 0.5 %
- RS PRO 200 Ω Metal Film Resistor 1 W 0.5 %
- RS PRO 10 Ω Metal Film Resistor 1 W 0.5 %
- RS PRO 4.7 kΩ Metal Film Resistor 1 W 0.5 %
- RS PRO 15 kΩ Metal Film Resistor 1 W 0.5 %