RS PRO 4.7 kΩ Metal Film Resistor 0.4 W 0.25 %

Bulk discount available

Subtotal (1 pack of 100 units)*

Kr. 92,60

(exc. VAT)

Kr. 115,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 200 unit(s) ready to ship
  • Plus 500 unit(s) ready to ship from another location
  • Plus 2 500 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400Kr. 0,926Kr. 92,60
500 - 900Kr. 0,634Kr. 63,40
1000 - 2400Kr. 0,467Kr. 46,70
2500 +Kr. 0,44Kr. 44,00

*price indicative

Packaging Options:
RS Stock No.:
174-3012
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Resistor

Resistance

4.7kΩ

Resistor Type

Metal Film

Power Rating

0.4W

Tolerance ±

0.25%

Packaging

Ammo Pack

Axial/Radial

Axial

Voltage

200V

Technology

Metal Film

Automotive Standard

No

Package/Case

0318

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Diameter

1.8mm

Length

3.3mm

Standards/Approvals

No

Temperature Coefficient

+25 ppm/°C

Lead Diameter

0.45mm

Metal Film Axial leaded resistors.

± 0.25% Tolerance

TCR ± 25 PPM/°C

Power rating up to 3W

Ammo packed

Related links