RS PRO 6.8 kΩ Metal Film Resistor 0.4 W 0.25 %

Bulk discount available

Subtotal (1 pack of 100 units)*

Kr. 87,00

(exc. VAT)

Kr. 109,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 200 unit(s) ready to ship
  • Plus 3 600 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400Kr. 0,87Kr. 87,00
500 - 900Kr. 0,597Kr. 59,70
1000 - 2400Kr. 0,437Kr. 43,70
2500 +Kr. 0,418Kr. 41,80

*price indicative

Packaging Options:
RS Stock No.:
174-3030
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Resistor

Resistance

6.8kΩ

Power Rating

0.4W

Resistor Type

Metal Film

Packaging

Ammo Pack

Tolerance ±

0.25%

Axial/Radial

Axial

Voltage

200V

Technology

Metal Film

Automotive Standard

No

Package/Case

0318

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

3.3mm

Diameter

1.8mm

Standards/Approvals

No

Temperature Coefficient

+25 ppm/°C

Lead Diameter

0.45mm

Metal Film Axial leaded resistors.

± 0.25% Tolerance

TCR ± 25 PPM/°C

Power rating up to 3W

Ammo packed

Related links