RS PRO 10 Ω Metal Film Resistor 1 W 0.5 %

Subtotal (1 pack of 100 units)*

Kr. 112,70

(exc. VAT)

Kr. 140,90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship
  • Plus 500 unit(s) ready to ship from another location
  • Plus 5 500 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +Kr. 1,127Kr. 112,70

*price indicative

Packaging Options:
RS Stock No.:
174-3054
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Resistor

Resistance

10Ω

Power Rating

1W

Resistor Type

Metal Film

Tolerance ±

0.5%

Packaging

Ammo Pack

Voltage

400V

Axial/Radial

Axial

Technology

Metal Film

Automotive Standard

No

Package/Case

0932

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

9mm

Diameter

3.2mm

Standards/Approvals

No

Temperature Coefficient

+25 ppm/°C

Lead Diameter

0.65mm

Metal Film Axial leaded resistors.

± 0.25% Tolerance

TCR ± 25 PPM/°C

Power rating up to 3W

Ammo packed

Related links