Bulk discount available
Subtotal (1 pack of 100 units)*
Kr.87 00
(exc. VAT)
Kr.109 00
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 2 700 unit(s) shipping from 08. desember 2025
- Plus 100 unit(s) shipping from 08. desember 2025
- Plus 1 200 unit(s) shipping from 15. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | Kr. 0,87 | Kr. 87,00 |
| 500 - 900 | Kr. 0,597 | Kr. 59,70 |
| 1000 - 2400 | Kr. 0,437 | Kr. 43,70 |
| 2500 + | Kr. 0,418 | Kr. 41,80 |
*price indicative
- RS Stock No.:
- 174-3093
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Resistance | 470Ω | |
| Power Rating | 0.4W | |
| Tolerance | ±0.25% | |
| Axial/Radial | Axial | |
| Technology | Metal Film | |
| Package/Case | 0318 | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±25% | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 470Ω | ||
Power Rating 0.4W | ||
Tolerance ±0.25% | ||
Axial/Radial Axial | ||
Technology Metal Film | ||
Package/Case 0318 | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±25% | ||
Minimum Operating Temperature -55°C | ||
Metal Film Axial leaded resistors.
± 0.25% Tolerance
TCR ± 25 PPM/°C
Power rating up to 3W
Ammo packed
± 0.25% Tolerance
TCR ± 25 PPM/°C
Power rating up to 3W
Ammo packed
Related links
- RS PRO 470Ω Metal Film Resistor 0.4W ±0.25%
- RS PRO 200Ω Metal Film Resistor 0.4W ±0.25%
- RS PRO 3.9kΩ Metal Film Resistor 0.4W ±0.25%
- RS PRO 2.7kΩ Metal Film Resistor 0.4W ±0.25%
- RS PRO 470kΩ Metal Film Resistor 0.4W ±0.25%
- RS PRO 270Ω Metal Film Resistor 0.4W ±0.25%
- RS PRO 330Ω Metal Film Resistor 0.4W ±0.25%
- RS PRO 560Ω Metal Film Resistor 0.4W ±0.25%