TE Connectivity 39 kΩ Metal Oxide Resistor 5 W 5 % ROX5SSJ39K

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-9578
Mfr. Part No.:
ROX5SSJ39K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

39kΩ

Product Type

Resistor

Power Rating

5W

Resistor Type

Power

Packaging

Ammo Pack

Tolerance ±

5%

Voltage

250V

Axial/Radial

Axial

Technology

Metal Oxide

Series

ROX

Automotive Standard

No

Package/Case

PT-64

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Length

17.5mm

Standards/Approvals

No

Width

6.5mm

Diameter

6.5mm

Temperature Coefficient

±350 ppm/°C

COO (Country of Origin):
TH
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc.

High Power with Small Size for Space Saving

Excellent Long Term Stability

Complete Flameproof Construction

Controlled Temperature Capability

Solvent Resistant Coat and Code

Special Lead Formations Possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy