- RS Stock No.:
- 199-1732
- Mfr. Part No.:
- SQP10AJB-2K2
- Brand:
- Yageo
160 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 8,288
(exc. VAT)
Kr. 10,36
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | Kr. 8,288 | Kr. 41,44 |
50 - 120 | Kr. 7,688 | Kr. 38,44 |
125 - 245 | Kr. 7,11 | Kr. 35,55 |
250 - 495 | Kr. 6,532 | Kr. 32,66 |
500 + | Kr. 5,888 | Kr. 29,44 |
*price indicative |
- RS Stock No.:
- 199-1732
- Mfr. Part No.:
- SQP10AJB-2K2
- Brand:
- Yageo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Yageo SQP series 2.2Ohms is a normal style axial lead wire wound cement resistor. The materials used and the construction techniques ensure excellent flame resistance, arc resistance and moisture resistance as well as self-extinguishing capabilities.
Operating temperature range is from - 55°C to + 155°C
Temperature coefficient is 300PPM /°C
PCB mounting style
5% tolerance
500V voltage rating
Temperature coefficient is 300PPM /°C
PCB mounting style
5% tolerance
500V voltage rating
Specifications
Attribute | Value |
---|---|
Resistance | 2.2kΩ |
Power Rating | 10W |
Tolerance | 5% |
Axial/Radial | Axial |
Series | SQP |
Package/Case | Axial |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |