Yageo 12 kΩ Metal Film Metal Film Fixed Resistor 0.5 W 1 % MFR50SFTE52-12K

Get a bulk buy discount

Add 500 more to save Kr. 33,00

View bulk pricing options

Subtotal (1 tape of 100 units)*

Kr. 28,30

(exc. VAT)

Kr. 35,40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 100 unit(s) shipping from 23 November 2026
  • Plus 5 300 unit(s) shipping from 24 November 2026
  • Plus 5 000 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 400Kr. 0,283Kr. 28,30-
500 - 900Kr. 0,217Kr. 21,70Kr. 33,00
1000 - 1900Kr. 0,199Kr. 19,90Kr. 84,00
2000 +Kr. 0,169Kr. 16,90Kr. 228,00

*price indicative

Packaging Options:
RS Stock No.:
199-7702
Mfr. Part No.:
MFR50SFTE52-12K
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Metal Film Fixed Resistor

Resistance

12kΩ

Power Rating

0.5W

Resistor Type

Metal Film

Tolerance ±

1%

Voltage

300V

Axial/Radial

Axial

Technology

Metal Film

Series

MFR

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Diameter

2.4mm

Standards/Approvals

IEC 60115-1

Length

6.3mm

Temperature Coefficient

±50 ppm/°C

Lead Diameter

550μm

COO (Country of Origin):
CN
The Yageo MFR Series 15k ohm metal film resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivate materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue colour lacquer.

Temperature coefficient of resistance is 50ppm/°C

Maximum Working Voltage is 350V

Operating Temp. Range is 55°C to +155°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy