- RS Stock No.:
- 199-7760
- Mfr. Part No.:
- MFR50SFTE52-390R
- Brand:
- Yageo
2600 In stock for same day dispatch
Added
Price Each (On a Tape of 100)
Kr. 0,309
(exc. VAT)
Kr. 0,386
(inc. VAT)
Units | Per unit | Per Tape* |
100 - 400 | Kr. 0,309 | Kr. 30,90 |
500 - 900 | Kr. 0,236 | Kr. 23,60 |
1000 - 1900 | Kr. 0,219 | Kr. 21,90 |
2000 + | Kr. 0,184 | Kr. 18,40 |
*price indicative |
- RS Stock No.:
- 199-7760
- Mfr. Part No.:
- MFR50SFTE52-390R
- Brand:
- Yageo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Yageo MFR Series 390 ohm metal film resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivate materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue colour lacquer.
Temperature coefficient of resistance is 50ppm/°C
Maximum Working Voltage is 350V
Operating Temp. Range is 55°C to +155°C
Maximum Working Voltage is 350V
Operating Temp. Range is 55°C to +155°C
Specifications
Attribute | Value |
---|---|
Resistance | 390Ω |
Power Rating | 0.5W |
Composition | Metal Film |
Tolerance | ±1% |
Axial/Radial | Axial |
Series | MFR |