- RS Stock No.:
- 199-7822
- Mfr. Part No.:
- MF0204FTE52-3K3
- Brand:
- Yageo
Available to back order for despatch 31.10.2024
Added
Price Each (In a Box of 5000)
Kr. 0,111
(exc. VAT)
Kr. 0,139
(inc. VAT)
Units | Per unit | Per Box* |
5000 + | Kr. 0,111 | Kr. 555,00 |
*price indicative |
- RS Stock No.:
- 199-7822
- Mfr. Part No.:
- MF0204FTE52-3K3
- Brand:
- Yageo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Yageo MF0 Series 3.3k ohm metal film professional resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue colour lacquer.
Temperature coefficient of resistance is 50ppm/°C
Maximum Working Voltage is 250V
Operating temperature range is 55°C to +155°C
Maximum Working Voltage is 250V
Operating temperature range is 55°C to +155°C
Specifications
Attribute | Value |
---|---|
Resistance | 3.3kΩ |
Power Rating | 0.4W |
Composition | Metal Film |
Tolerance | ±1% |
Axial/Radial | Axial |
Series | MF0 |
Package/Case | 0204 (1005M) |