Isabellenhutte 22mΩ Aluminium Precision Resistor 10W ±0.5% PBV-R022-F1-0.5
- RS Stock No.:
- 210-7514
- Mfr. Part No.:
- PBV-R022-F1-0.5
- Brand:
- Isabellenhutte
Available to back order for despatch 07.02.2025
Price Each (In a Tube of 25)
Kr. 262,894
(exc. VAT)
Kr. 328,618
(inc. VAT)
Units | Per unit | Per Tube* |
---|---|---|
25 + | Kr. 262,894 | Kr. 6 572,35 |
*price indicative
- RS Stock No.:
- 210-7514
- Mfr. Part No.:
- PBV-R022-F1-0.5
- Brand:
- Isabellenhutte
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Isabellenhutte an 0.022Ω resistor from the PBV Series. Housed in a 4-pin case suitable for PCB mounting this resistor has been especially designed for use at low resistances, giving a component that delivers low temperature coefficient values and independence of the resistance value from consequences arising from the soldering of the component.
Excellent long-term stability
High pulse power rating 2J for 10ms
Torque max. 1Nm
Suitable for wave soldering
High pulse power rating 2J for 10ms
Torque max. 1Nm
Suitable for wave soldering
Specifications
Attribute | Value |
---|---|
Resistance | 22mΩ |
Power Rating | 10W |
Tolerance | ±0.5% |
Technology | Aluminium |
Series | PBV |
Package/Case | 25 |