- RS Stock No.:
- 366-8671
- Mfr. Part No.:
- OAR3-R01FI
- Brand:
- Welwyn
- RS Stock No.:
- 366-8671
- Mfr. Part No.:
- OAR3-R01FI
- Brand:
- Welwyn
Technical Reference
Legislation and Compliance
Product Details
OAR3 Series
Application: Current sensing, feedback, surge and pulse.
Inductance less than 10nH
Flameproof
Welded construction
Flameproof
Welded construction
Specifications
Attribute | Value |
---|---|
Resistance | 10mΩ |
Power Rating | 3W |
Tolerance | ±1% |
Series | OAR-3 |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±20ppm/°C |
Minimum Operating Temperature | -40°C |
Lead Pitch | 15.24mm |
- RS Stock No.:
- 366-8671
- Mfr. Part No.:
- OAR3-R01FI
- Brand:
- Welwyn