- RS Stock No.:
- 411-8723
- Mfr. Part No.:
- PDWR10000F
- Brand:
- Alpha
In stock for same day dispatch
Not available for next day delivery
Added
Price Each
Kr. 329,74
(exc. VAT)
Kr. 412,18
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 329,74 |
5 - 19 | Kr. 297,30 |
20 + | Kr. 274,75 |
- RS Stock No.:
- 411-8723
- Mfr. Part No.:
- PDWR10000F
- Brand:
- Alpha
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Power Precision Resistor, PD Series
Small-size precision resistor for electric power
0±2.5 ppm/°C low-temperature coefficient (R ≥ 10 Ω)
Highly accurate, tolerance ±0.05% (R ≥ 10 Ω)
TO-220 package size
0±2.5 ppm/°C low-temperature coefficient (R ≥ 10 Ω)
Highly accurate, tolerance ±0.05% (R ≥ 10 Ω)
TO-220 package size
Specifications
Attribute | Value |
---|---|
Resistance | 100mΩ |
Power Rating | 1.5W |
Tolerance | ±1% |
Technology | Power Film |
Series | PD |
Package/Case | TO-220 |
Temperature Coefficient | ±15ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 5.08mm |