Vishay 1 kΩ Thick Film Resistor 100 W 5 %
- RS Stock No.:
- 532-8599P
- Mfr. Part No.:
- LTO100F10000JTE3
- Brand:
- Vishay
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal 5 units (supplied in a tube)*
Kr. 452,45
(exc. VAT)
Kr. 565,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 33 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 5 - 9 | Kr. 90,49 | - |
| 10 - 24 | Kr. 85,57 | 5% |
| 25 - 49 | Kr. 80,42 | 11% |
| 50 + | Kr. 75,28 | 16% |
*price indicative
- RS Stock No.:
- 532-8599P
- Mfr. Part No.:
- LTO100F10000JTE3
- Brand:
- Vishay
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
| Brand | Vishay | |
| Resistance | 1kΩ | |
| Product Type | Resistor | |
| Power Rating | 100W | |
| Resistor Type | Power | |
| Tolerance ± | 5% | |
| Packaging | Tube | |
| Axial/Radial | Radial | |
| Voltage | 750V | |
| Technology | Thick Film | |
| Series | LTO100 | |
| Automotive Standard | No | |
| Package/Case | TO-247 | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch Radial | 10.16mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 175°C | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Length | 15.76mm | |
| Height | 20.7mm | |
| Temperature Coefficient | ±150 ppm/°C | |
| Lead Diameter | 600μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1kΩ | ||
Product Type Resistor | ||
Power Rating 100W | ||
Resistor Type Power | ||
Tolerance ± 5% | ||
Packaging Tube | ||
Axial/Radial Radial | ||
Voltage 750V | ||
Technology Thick Film | ||
Series LTO100 | ||
Automotive Standard No | ||
Package/Case TO-247 | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch Radial 10.16mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 175°C | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Length 15.76mm | ||
Height 20.7mm | ||
Temperature Coefficient ±150 ppm/°C | ||
Lead Diameter 600μm | ||
- COO (Country of Origin):
- CZ
LTO100 Series 100W Thick Film Power Resistors
LTO100 series 1000W thick film power resistors with a Compact TO-247 package and a 100W at 25°C case temperature heatsink mounted. These LTO100 series 100W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of 0.015 Ω to 1 MΩ, are non inductive and are AEC-Q200 qualified.
Thick film ceramic resistors
100 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-247 package
Isolated case
Adjusted by sand trimming to reduce hot spots
Related links
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Littelfuse Through Hole Gas Discharge Tube
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V