RS PRO 3.3 kΩ Carbon Film Resistor 1 W 5 %
- RS Stock No.:
- 707-8681
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)*
Kr.22 03
(exc. VAT)
Kr.27 54
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 1 930 unit(s) shipping from 26. januar 2026
- Plus 500 unit(s) shipping from 26. januar 2026
- Plus 4 160 unit(s) shipping from 02. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | Kr. 2,203 | Kr. 22,03 |
| 250 - 490 | Kr. 2,025 | Kr. 20,25 |
| 500 - 990 | Kr. 1,933 | Kr. 19,33 |
| 1000 - 2490 | Kr. 1,647 | Kr. 16,47 |
| 2500 + | Kr. 1,476 | Kr. 14,76 |
*price indicative
- RS Stock No.:
- 707-8681
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Resistance | 3.3kΩ | |
| Product Type | Resistor | |
| Resistor Type | Carbon | |
| Power Rating | 1W | |
| Tolerance ± | 5% | |
| Packaging | Ammo Pack | |
| Voltage | 400 V | |
| Axial/Radial | Axial | |
| Technology | Carbon Film | |
| Series | RS | |
| Automotive Standard | No | |
| Package/Case | 0932 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 115 and IEC 115-2 | |
| Diameter | 3.2 mm | |
| Length | 9mm | |
| Temperature Coefficient | -500 to 350 ppm/°C | |
| Lead Diameter | 0.65mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 3.3kΩ | ||
Product Type Resistor | ||
Resistor Type Carbon | ||
Power Rating 1W | ||
Tolerance ± 5% | ||
Packaging Ammo Pack | ||
Voltage 400 V | ||
Axial/Radial Axial | ||
Technology Carbon Film | ||
Series RS | ||
Automotive Standard No | ||
Package/Case 0932 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 115 and IEC 115-2 | ||
Diameter 3.2 mm | ||
Length 9mm | ||
Temperature Coefficient -500 to 350 ppm/°C | ||
Lead Diameter 0.65mm | ||
- COO (Country of Origin):
- TW
Carbon Film Resistors 1W
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
Related links
- RS PRO 3.3kΩ Carbon Film Resistor 1W ±5%
- RS PRO 4.7kΩ Carbon Film Resistor 1W ±5%
- RS PRO 2.2kΩ Carbon Film Resistor 1W ±5%
- RS PRO 560Ω Carbon Film Resistor 1W ±5%
- RS PRO 330Ω Carbon Film Resistor 1W ±5%
- RS PRO 100Ω Carbon Film Resistor 1W ±5%
- RS PRO 2.7Ω Carbon Film Resistor 1W ±5%
- RS PRO 2.7kΩ Carbon Film Resistor 1W ±5%