RS PRO 470 Ω Carbon Film Resistor 2 W 5 %

Bulk discount available

Subtotal (1 pack of 10 units)*

Kr. 27,11

(exc. VAT)

Kr. 33,89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
  • Plus 9 220 unit(s) shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 240Kr. 2,711Kr. 27,11
250 - 490Kr. 2,391Kr. 23,91
500 - 990Kr. 2,139Kr. 21,39
1000 - 2490Kr. 1,853Kr. 18,53
2500 +Kr. 1,579Kr. 15,79

*price indicative

Packaging Options:
RS Stock No.:
707-8851
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Resistor

Resistance

470Ω

Resistor Type

Carbon

Power Rating

2W

Packaging

Ammo Pack

Tolerance ±

5%

Axial/Radial

Axial

Voltage

500 V

Technology

Carbon Film

Series

RS

Automotive Standard

No

Package/Case

1145

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Diameter

4.5 mm

Standards/Approvals

IEC 115 and IEC 115-2

Length

11.5mm

Temperature Coefficient

+350 ppm/°C

Lead Diameter

0.78mm

COO (Country of Origin):
TW

Carbon Film Resistors 2W


The RS series of carbon film axial axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Related links