RS PRO 820 Ω Carbon Film Resistor 2 W 5 %
- RS Stock No.:
- 707-8867
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)*
Kr. 24,82
(exc. VAT)
Kr. 31,02
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 250 unit(s) ready to ship from another location
- Plus 3 150 unit(s) shipping from 18 March 2026
- Plus 2 000 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | Kr. 2,482 | Kr. 24,82 |
| 250 - 490 | Kr. 2,345 | Kr. 23,45 |
| 500 - 990 | Kr. 2,174 | Kr. 21,74 |
| 1000 - 2490 | Kr. 2,036 | Kr. 20,36 |
| 2500 + | Kr. 1,842 | Kr. 18,42 |
*price indicative
- RS Stock No.:
- 707-8867
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Resistance | 820Ω | |
| Product Type | Resistor | |
| Power Rating | 2W | |
| Resistor Type | Carbon | |
| Tolerance ± | 5% | |
| Packaging | Ammo Pack | |
| Axial/Radial | Axial | |
| Voltage | 500 V | |
| Technology | Carbon Film | |
| Series | RS | |
| Automotive Standard | No | |
| Package/Case | 1145 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Diameter | 4.5 mm | |
| Standards/Approvals | IEC 115 and IEC 115-2 | |
| Length | 11.5mm | |
| Temperature Coefficient | +350 ppm/°C | |
| Lead Diameter | 0.78mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 820Ω | ||
Product Type Resistor | ||
Power Rating 2W | ||
Resistor Type Carbon | ||
Tolerance ± 5% | ||
Packaging Ammo Pack | ||
Axial/Radial Axial | ||
Voltage 500 V | ||
Technology Carbon Film | ||
Series RS | ||
Automotive Standard No | ||
Package/Case 1145 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Diameter 4.5 mm | ||
Standards/Approvals IEC 115 and IEC 115-2 | ||
Length 11.5mm | ||
Temperature Coefficient +350 ppm/°C | ||
Lead Diameter 0.78mm | ||
- COO (Country of Origin):
- TW
Carbon Film Resistors 2W
The RS series of carbon film axial axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
Related links
- RS PRO 820 kΩ Carbon Film Resistor 2 W 5 %
- RS PRO 470 Ω Carbon Film Resistor 2 W 5 %
- RS PRO 330 Ω Carbon Film Resistor 2 W 5 %
- RS PRO 680 Ω Carbon Film Resistor 2 W 5 %
- RS PRO 82 kΩ Carbon Film Resistor 2 W 5 %
- RS PRO 3.3 kΩ Carbon Film Resistor 2 W 5 %
- RS PRO 150 kΩ Carbon Film Resistor 2 W 5 %
- RS PRO 15 kΩ Carbon Film Resistor 2 W 5 %