RS PRO 8.2 kΩ Carbon Film Resistor 2 W 5 %

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 24,82

(exc. VAT)

Kr. 31,02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 950 unit(s) ready to ship
  • Plus 540 unit(s) ready to ship from another location
  • Plus 2 300 unit(s) shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240Kr. 2,482Kr. 24,82
250 - 490Kr. 2,174Kr. 21,74
500 - 990Kr. 1,956Kr. 19,56
1000 - 2490Kr. 1,693Kr. 16,93
2500 +Kr. 1,453Kr. 14,53

*price indicative

Packaging Options:
RS Stock No.:
707-8902
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Resistor

Resistance

8.2kΩ

Resistor Type

Carbon

Power Rating

2W

Tolerance ±

5%

Packaging

Ammo Pack

Axial/Radial

Axial

Voltage

500V

Technology

Carbon Film

Series

RS

Automotive Standard

No

Package/Case

1145

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

11.5mm

Standards/Approvals

IEC 115 and IEC 115-2

Diameter

4.5mm

Temperature Coefficient

+350 ppm/°C

Lead Diameter

0.78mm

COO (Country of Origin):
TW

Carbon Film Resistors 2W


The RS series of carbon film axial axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy