RS PRO 150 kΩ Carbon Film Resistor 2 W 5 %

Bulk discount available

Subtotal (1 pack of 10 units)*

Kr. 27,11

(exc. VAT)

Kr. 33,89

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 - 240Kr. 2,711Kr. 27,11
250 - 490Kr. 2,482Kr. 24,82
500 - 990Kr. 2,208Kr. 22,08
1000 - 2490Kr. 1,945Kr. 19,45
2500 +Kr. 1,659Kr. 16,59

*price indicative

Packaging Options:
RS Stock No.:
707-8952
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

150kΩ

Product Type

Resistor

Power Rating

2W

Resistor Type

Carbon

Packaging

Ammo Pack

Tolerance ±

5%

Axial/Radial

Axial

Voltage

500 V

Technology

Carbon Film

Series

RS

Automotive Standard

No

Package/Case

1145

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 115 and IEC 115-2

Length

11.5mm

Diameter

4.5 mm

Temperature Coefficient

0 ppm/°C

Lead Diameter

0.78mm

COO (Country of Origin):
TW

Carbon Film Resistors 2W - Full Bandolier


The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Related links