RS PRO 8.2 Ω Carbon Film Resistor 1 W 5 %
- RS Stock No.:
- 739-7014
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 2000 units)*
Kr. 1 350,00
(exc. VAT)
Kr. 1 688,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 8 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2000 - 2000 | Kr. 0,675 | Kr. 1 350,00 |
| 4000 + | Kr. 0,637 | Kr. 1 274,00 |
*price indicative
- RS Stock No.:
- 739-7014
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Resistor | |
| Resistance | 8.2Ω | |
| Resistor Type | Carbon | |
| Power Rating | 1W | |
| Packaging | Ammo Pack | |
| Tolerance ± | 5% | |
| Axial/Radial | Axial | |
| Voltage | 400V | |
| Technology | Carbon Film | |
| Series | RS | |
| Automotive Standard | No | |
| Package/Case | 0932 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 115 and IEC 115-2 | |
| Diameter | 3.2mm | |
| Length | 9mm | |
| Temperature Coefficient | +350 ppm/°C | |
| Lead Diameter | 0.65mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Resistor | ||
Resistance 8.2Ω | ||
Resistor Type Carbon | ||
Power Rating 1W | ||
Packaging Ammo Pack | ||
Tolerance ± 5% | ||
Axial/Radial Axial | ||
Voltage 400V | ||
Technology Carbon Film | ||
Series RS | ||
Automotive Standard No | ||
Package/Case 0932 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 115 and IEC 115-2 | ||
Diameter 3.2mm | ||
Length 9mm | ||
Temperature Coefficient +350 ppm/°C | ||
Lead Diameter 0.65mm | ||
- COO (Country of Origin):
- TW
Carbon Film Resistors 1W - Full Bandolier
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
Related links
- RS PRO 4.7 Ω Carbon Film Resistor 1 W 5 %
- RS PRO 1 Ω Carbon Film Resistor 1 W 5 %
- RS PRO 56 Ω Carbon Film Resistor 1 W 5 %
- RS PRO 5.6 Ω Carbon Film Resistor 1 W 5 %
- RS PRO 150 Ω Carbon Film Resistor 1 W 5 %
- RS PRO 1.5 Ω Carbon Film Resistor 1 W 5 %
- RS PRO 100 Ω Carbon Film Resistor 1 W 5 %
- RS PRO 330 Ω Carbon Film Resistor 1 W 5 %